Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
50 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.290 |
| 25+ | €5.720 |
| 50+ | €5.390 |
Price for:Each
Minimum: 1
Multiple: 1
€6.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- No hammer needed
- This punch is made with a knurled brass handle and hardened tip for instant marking
- Size (Lx Dia): 130mm (5") x 13mm (½")
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Tip / Nozzle O.D.
-
Length
130mm
Shaft Diameter
13mm
Product Range
-
Technical Docs (1)
Alternatives for D00155
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088