Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
19 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €98.250 |
| 5+ | €96.290 |
Price for:1 Set
Minimum: 1
Multiple: 1
€98.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00201
Order Code1528998
Technical Datasheet
Kit Contents4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, PH1, PH2, PZ1, PZ2, T8, T10, T15, T20, T25, T30
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
A 1/4" & 1/2" square drive ratchet tool set with matt satin finish flank drive sockets, extension bars and universal joints, all stored in a plastic storage case.
- The kit contains:
- 13x ¼" Metric Flank Drive Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 and 14mm
- 18x ½" Drive Flank Deep Sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 30 and 32mm
- 8x Metric Flank Deep Drive Sockets: 6, 7, 8, 9, 10, 11, 12 and 13mm
- 4x Metric Flank Deep Drive Sockets: 14, 15, 17 and 19mm
- 1x ¼" x 2" Extension Bar
- 1x ¼" x 4" Extension Bar
- 1x ½" x 5" Extension Bar
- 1x ½" x 10" Extension Bar
- 1x ¼" Drive Universal Joint
- 1x ½" Drive Universal Joint
- 1x ¼" Quick Ratchet Handle
- 1x ½" Quick Ratchet Handle
- 2x ½" Drive Spark Plug: 16 & 21mm
- 3x Hex Key Wrenches: 1.5, 2 & 2.5mm
- 1x 6" Spinner Handle
- Bits Supplied:
- Slotted: 4, 5.5, 7mm; Hex: 3, 4, 5, 6mm; Phillips: PH1, PH2; Pozi: PZ1, PZ2; Torx: T8, T10, T15, T20, T25, T30
- Regular: 8, 10, 12mm; Hex: 8, 10, 12, 14mm; Philips: PH3, PH4; Pozi: PZ3, PZ4; Torx: T40, T45, T50, T55
- 1x Bit Adaptor
- 1x Bit Holder
- 1x 3 Way Adaptor
- 1x ¼" x 6" Flexible Extension
- 1x ¼" Drive Sliding T Bar
Technical Specifications
Kit Contents
4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, PH1, PH2, PZ1, PZ2, T8, T10, T15, T20, T25, T30
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Alternatives for D00201
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.125