Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00220
Order Code1447548
Product RangeDuratool - Steel Wire Brush
Technical Datasheet
696 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.710 |
5+ | €3.240 |
Price for:1 Set
Minimum: 1
Multiple: 1
€3.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00220
Order Code1447548
Product RangeDuratool - Steel Wire Brush
Technical Datasheet
Overall Length175mm
Width15mm
Handle MaterialPlastic
Bristle MaterialBrassed Steel Wire
Brush TypeFlat Hand
Product RangeDuratool - Steel Wire Brush
SVHCNo SVHC (16-Jul-2019)
Product Overview
6 Piece 175mm (7") mini wire brush set with plastic handles.
- The kit includes:
- Brass brush for cleaning
- Steel brush for removal of rust
- Nylon brush for detailing dash and upholstery
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Overall Length
175mm
Handle Material
Plastic
Brush Type
Flat Hand
SVHC
No SVHC (16-Jul-2019)
Width
15mm
Bristle Material
Brassed Steel Wire
Product Range
Duratool - Steel Wire Brush
Technical Docs (1)
Alternatives for D00220
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149