Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
18 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.130 |
| 25+ | €14.870 |
| 50+ | €14.480 |
Price for:1 Set
Minimum: 1
Multiple: 1
€16.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00253
Order Code1367048
Technical Datasheet
Kit Contents12mm, 19mm, 25mm, 32mm Wood Chisels
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Precision ground, drop forged, heat treated blades
- Plastic blue handles
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
Sizes: 12mm, 19mm, 25mm, 32mm
Technical Specifications
Kit Contents
12mm, 19mm, 25mm, 32mm Wood Chisels
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Alternatives for D00253
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.721