Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00414
Order Code1447378
Product RangeDuratool - Compartment Organiser Boxes
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €6.740 |
25+ | €5.380 |
50+ | €4.700 |
100+ | €4.270 |
250+ | €4.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00414
Order Code1447378
Product RangeDuratool - Compartment Organiser Boxes
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourTransparent
External Height - Imperial1.65"
External Height - Metric42mm
External Width - Imperial7.32"
External Width - Metric186mm
External Depth - Imperial11.5"
External Depth - Metric292mm
Product RangeDuratool - Compartment Organiser Boxes
Alternatives for D00414
1 Product Found
Product Overview
- Removable sections
- Transparent
- Hinged lids with fastening clips
- Dimensions (HxWxD): 42mm x 186mm x 292mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
42mm
External Width - Metric
186mm
External Depth - Metric
292mm
Box Material
PP (Polypropylene)
External Height - Imperial
1.65"
External Width - Imperial
7.32"
External Depth - Imperial
11.5"
Product Range
Duratool - Compartment Organiser Boxes
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.279866