Print Page
Image is for illustrative purposes only. Please refer to product description.
248 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €29.390 |
10+ | €25.010 |
25+ | €22.610 |
50+ | €20.990 |
Price for:Each
Minimum: 1
Multiple: 1
€29.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
D00679 is a portable bench top fume absorber that removes noxious fume quickly, safely and efficiently.
- Angle can be adjusted at will and easy to place and move
- Low noise and long life service fan
- Replaceable filter made of joining urethane foam with refined activated high absorption carbon
- Regular and anti-electronic type
- Table clamping fixed for saving more work space
- Voltage rating of 220-240V AC 50Hz, 23W power consumption, 1M3/min(max) absorption capacity
- Overall dimension is 200mm(W) × 270mm(H) × 168mm(D)
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Contents
Fume absorber, Black filter (2 pieces).
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Air Volume
1m³/min
Power Rating
23W
Product Range
-
Supply Voltage VAC
240V
Plug Type
EU
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for D00679
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.74