Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00779
Order Code2444316
Product RangeDuratool - Electrical Socket Screws
Technical Datasheet
729 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.740 |
3+ | €5.530 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€5.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00779
Order Code2444316
Product RangeDuratool - Electrical Socket Screws
Technical Datasheet
Thread Size - MetricM3.5
Thread Size - Imperial-
Screw Length40mm
Fastener MaterialSteel
Fastener PlatingNickel
Screw Head StyleRaised / Countersunk Head Slotted
Product RangeDuratool - Electrical Socket Screws
SVHCNo SVHC (17-Dec-2014)
Product Overview
Electrical screws designed to replace those used in standard electrical sockets, blanking plates, switches and pattresses etc. The screws are nickel plated and supplied in packs of 50.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Thread Size - Metric
M3.5
Screw Length
40mm
Fastener Plating
Nickel
Product Range
Duratool - Electrical Socket Screws
Thread Size - Imperial
-
Fastener Material
Steel
Screw Head Style
Raised / Countersunk Head Slotted
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13