Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00993
Order Code2444329
Product RangeDuratool - Tool Clips
Technical Datasheet
619 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.300 |
| 4+ | €2.120 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€2.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00993
Order Code2444329
Product RangeDuratool - Tool Clips
Technical Datasheet
Clip TypeTool Clip
Clip Diameter20mm
Mounting Hole Dia3mm
Product RangeDuratool - Tool Clips
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Commonly used for holding piping of tools in workshops securely
- Zinc plated finish
- Pack of 10
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Clip Type
Tool Clip
Mounting Hole Dia
3mm
SVHC
No SVHC (17-Dec-2014)
Clip Diameter
20mm
Product Range
Duratool - Tool Clips
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047