Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01683
Order Code4161230
Product RangeDuratool - 60/40 Solder
Technical Datasheet
99 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.470 |
5+ | €34.260 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€36.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01683
Order Code4161230
Product RangeDuratool - 60/40 Solder
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric1.2mm
External Diameter - Imperial0.05"
Melting Temperature190°C
Weight - Metric500g
Weight - Imperial1.102lb
Product RangeDuratool - 60/40 Solder
SVHCLead (21-Jan-2025)
Product Overview
- High activity rosin flux
- Low melting point for rework and repair
Warnings
Contains lead, for professional use only.
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.05"
Weight - Metric
500g
Product Range
Duratool - 60/40 Solder
Flux Type
Rosin
External Diameter - Metric
1.2mm
Melting Temperature
190°C
Weight - Imperial
1.102lb
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.518