Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.050 |
2+ | €9.630 |
4+ | €9.280 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€10.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01885
Order Code2444371
Technical Datasheet
Kit TypeNut, Bolt & Washer
Kit Contents70 pcs Nuts, 72 pcs Flat Washers & Pan Head Bolts
Product Range-
Product Overview
- Contains 16 popular sizes
- Made from stainless steel
- Supplied in a handy, transparent assortment case
- Pan Head Bolts:
- 6x25, 8x13, 8x19, 8x38, 8x50, 10x25mm, ¼" x 1", ¼" x 1½"
- Nuts:
- 24:- 6mm
- 18:- 8mm
- 12:- 10mm
- 16:- ¼"
- Flat Washers:
- 26:- 6mm
- 18:- 8mm
- 12:- 10mm
- 16:- ¼"
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Type
Nut, Bolt & Washer
Product Range
-
Kit Contents
70 pcs Nuts, 72 pcs Flat Washers & Pan Head Bolts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.395