Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
11 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.42 |
| 25+ | €12.93 |
| 50+ | €12.61 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€15.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
420 Piece stainless steel, self-tapping screw assortment supplied in popular #6 & #8 sizes with Phillips heads, stored in a handy organiser case.
- Self-tapping stainless steel screw assortment
- Supplied in a handy, eight compartment transparent organiser case
- Popular #6 & #8 sizes with Phillips heads
- Head types: Flat, Oval, Pan
- Contents:
- Countersunk Flat Head: #6 x 5/8" (80pc), #8 x 3/4" (45pc), #8 x 1-1/4" (25pc)
- Countersunk Oval Head: #6 x 5/8" (80pc), #8 x 3/4" (45pc)
- Pan Head: #6 x 5/8" (80pc), #8 x 3/4" (40pc), #8 x 1-1/4" (20pc)
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
Screw length conversion: 5/8" = 16mm , 3/4" = 19mm , 1-1/4" = 32mm
Technical Specifications
Kit Type
Screw
Product Range
-
Kit Contents
(150) Flat Head, (125) Oval Head & (145) Pan Head Screws
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181410
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7