Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.620 |
| 10+ | €17.310 |
| 25+ | €16.730 |
Price for:1 Set
Minimum: 1
Multiple: 1
€18.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02154
Order Code2103251
Technical Datasheet
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
A 129 piece tool kit ideal for the household, supplied in a handy fold-up blow moulded carry case.
- Kit Contents:
- Wire Stripper
- Torpedo Level
- Knife
- 4x Precision Screwdrivers
- 20x 25mm Bits
- Ratchet Handle
- 3.5m Tape Measure
- 8oz Claw Hammer
- 6" Adjustable Wrench
- 6" Long Nose Pliers
- 6" Diagonal Pliers
- 16x Hex Keys
- Pack of 80 Assorted Screws, Wall Plugs etc
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Kit Contents
Wire Stripper, Torpedo Level, Knife, 4x Precision Screwdrivers, 20x 25mm Bits, Ratchet Handle, 3.5m Tape Measure, 8oz Claw Hammer, 6" Adjustable Wrench, 6" Long Nose Pliers, 6" Diagonal Pliers, 16x Hex Keys, Pack of 80 Assorted Screws, Wall Plugs
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5