Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.570 |
| 25+ | €6.440 |
Price for:1 Set
Minimum: 1
Multiple: 1
€7.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02320
Order Code2444526
Technical Datasheet
Kit Contents8mm, 10mm, 12mm, 13mm, 15mm Combination Spanners
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Offset metric combination wrenches
- Made from chrome vanadium steel
- Equal sizes at both ends
- 8mm, 10mm, 12mm, 13mm & 15mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Automotive, Domestic, Facility Maintenance, Hobby & Education, Maintenance & Repair
Contents
8mm, 10mm, 12mm, 13mm, 15mm Combination Spanners
Technical Specifications
Kit Contents
8mm, 10mm, 12mm, 13mm, 15mm Combination Spanners
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37