Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD02348
Order Code2444542
Product RangeDuratool - Forceps
Technical Datasheet
136 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.660 |
5+ | €4.270 |
Price for:Each
Minimum: 1
Multiple: 1
€4.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02348
Order Code2444542
Product RangeDuratool - Forceps
Technical Datasheet
Jaw TypeCurved Nose, Serrated Jaws
MaterialStainless Steel
Overall Length - Imperial6"
Overall Length - Metric152.4mm
Product RangeDuratool - Forceps
SVHCNo SVHC (17-Dec-2014)
Product Overview
Forceps for a variety of applications. Can be used as needle nose pliers, as a clamp, heat sink, vice, etc. The forceps have serrated jaws and are manufactured from stainless steel. Length 6"/150mm
- Stainless steel
- Serrated jaws
- Interlocking teeth on each handle
- Length: 6" / 150mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Jaw Type
Curved Nose, Serrated Jaws
Overall Length - Imperial
6"
Product Range
Duratool - Forceps
Material
Stainless Steel
Overall Length - Metric
152.4mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07