Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03001
Order Code3383018
Technical Datasheet
Wrist Band Type-
Circumference Max-
Lead Length-
Wristband Colour-
Ground Terminals-
Product Range-
SVHCTo Be Advised
Product Overview
A hardwearing wrist strap designed to offer a 1MΩ resistance with excellent skin contact conductivity, manufactured from a special elasticated conductive weave. The strap is fitted with a 6ft cord from a 10mm press stud to a crocodile clip.
- Washable
- One size fits all
Technical Specifications
Wrist Band Type
-
Lead Length
-
Ground Terminals
-
SVHC
To Be Advised
Circumference Max
-
Wristband Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046