Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD030022
Order Code2696391
Product RangeRatchet Set
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €128.860 |
5+ | €111.810 |
10+ | €102.170 |
Price for:1 Set
Minimum: 1
Multiple: 1
€128.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD030022
Order Code2696391
Product RangeRatchet Set
Technical Datasheet
Kit Contents8Pcs Sockets, 1/2" Driver Reversible Ratchet, T-Handle, 125mm Extension & Blow Mold Case
Product RangeRatchet Set
SVHCNo SVHC (21-Jan-2025)
Product Overview
The D030022 from Duratool is a 12PCS 1000V insulated 1/2" Dr. reversible ratchet set.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- DIN EN IEC 60900 (VDE 0682-201):2019-04; EN IEC 60900:2018
- DIN EN IEC 60900 Ber. 1 (VDE 0682-201 Ber. 1):2020-11; EN IEC 60900:2018/AC:2020-05
- Insulation rated: at 1000V AC, 1500V DC
Applications
Mechanical, Industrial & Manufacturing, Domestic, Facility Maintenance, Installations, Utilities
Contents
x1 1/2” Dr. Reversible Ratchet; x1 1/2” Dr. T-Handle; x1 1/2” Dr. Extensions : 125mm; x8 Sockets; x1 Blow Mold Case
Technical Specifications
Kit Contents
8Pcs Sockets, 1/2" Driver Reversible Ratchet, T-Handle, 125mm Extension & Blow Mold Case
SVHC
No SVHC (21-Jan-2025)
Product Range
Ratchet Set
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4