Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
2 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.960 |
| 10+ | €21.590 |
| 25+ | €21.190 |
Price for:Each
Minimum: 1
Multiple: 1
€25.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03027
Order Code2444457
Technical Datasheet
Length168mm
For Use With110/88 Type Terminal Blocks
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- For use on 110/88 type terminal blocks
- Adjustable Hi-Lo pressure selector
- Built-in combination hook/spudger for tracing and removing wires
- TPR soft-grip handle provides better comfort
- Twist-lock style holder provides quick and easy blade changes and prevents pullout
- Interchangeable and reversible blades
- Blade storage in base of handle
- Length: 168mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Length
168mm
Product Range
-
For Use With
110/88 Type Terminal Blocks
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18