Print Page
Image is for illustrative purposes only. Please refer to product description.
116 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €3.360 |
4+ | €3.180 |
Price for:Each
Minimum: 1
Multiple: 1
€3.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03095
Order Code3383034
Technical Datasheet
Storage Volume1l
Container MaterialPlastic
Product Range-
SVHCTo Be Advised
Product Overview
Measuring Jug which has a wide easy fill opening and easy pour spout for quick oil replacement jobs. It can also be used with other fluids such as petrol and diesel.
- See through body allows visual measurement
- Offers metric and imperial measurement
- Detachable spout can be placed inside jug when not in use
- Dust protection screw cap
- Capacity: 1 Litre
Technical Specifications
Storage Volume
1l
Product Range
-
Container Material
Plastic
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12