Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03147
Order Code3383055
Technical Datasheet
Magnet TypeClip
Height-
External Diameter-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
A safe way to hold a paint brush, you no longer run the risk of getting paint all over your hands because you put the brush directly across the top of the tin. The holder clips onto the side of a paint tin or paint kettle. One of two magnets holds your brush either at approximately 45° if the tin is full or vertically, allowing paint drips to fall back into the tin. It is ideal if you are working up a ladder. The holder also features a paint tin opener. For use with brushes with ferrous metal ferrules.
- Provides a safe and convenient place to rest your brush
- 45° and vertical magnets
- Clips onto paint tins, kettles or scuttles
- Tin opener on handle
- For use with brushes with ferrous metal ferrules
Technical Specifications
Magnet Type
Clip
External Diameter
-
Operating Temperature Max
-
SVHC
To Be Advised
Height
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085