Print Page
Image is for illustrative purposes only. Please refer to product description.
328 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €3.970 |
5+ | €3.400 |
Price for:Each
Minimum: 1
Multiple: 1
€3.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03150
Order Code3383057
Technical Datasheet
Enclosure MaterialMetal
External Height150mm
External Width-
External Depth32mm
Product Range-
SVHCTo Be Advised
Product Overview
This parts tray is perfect for the workshops, office, home. There is a magnet in the rised part inside the middle of the base to give extra magnet power.The protective vinyl feet prevent damage to valuable surfaces.
- Great for small parts, fasteners and tools
- Can be used horizontally, vertically or upside down
- Durable PVC covered base to prevent scratching
- Tray Diameter: 150mm
- Magnet: Diameter: 80mm
Technical Specifications
Enclosure Material
Metal
External Width
-
Product Range
-
External Height
150mm
External Depth
32mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36