Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.980 |
3+ | €4.660 |
5+ | €4.210 |
Price for:Each
Minimum: 1
Multiple: 1
€4.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03164
Order Code3383065
Technical Datasheet
Enclosure MaterialMetal
External Height-
External Width-
External Depth112mm
Product Range-
SVHCTo Be Advised
Product Overview
- Constructed of strong ABS plastic
- PVC Bottom on the magnet prevents from scratching
- Strong magnet will attach securely to toolboxes, bins, hoists and any other metal object in your garage or workshop
- Unique shape allows it to be positioned vertically or horizontally
- Size: (Diameter x Depth) 148 x 112mm
Technical Specifications
Enclosure Material
Metal
External Width
-
Product Range
-
External Height
-
External Depth
112mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46