Print Page
Image is for illustrative purposes only. Please refer to product description.
142 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €5.430 |
2+ | €5.150 |
Price for:Each
Minimum: 1
Multiple: 1
€5.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03166
Order Code3383067
Technical Datasheet
Enclosure MaterialMetal
External Height-
External Width-
External Depth-
Product Range-
SVHCTo Be Advised
Product Overview
Handy parts tray made from thermoplastic rubber with a strong magnet in the base. Attaches to any ferrous surface. Retracts for easy storage when not in use. Ideal for storing nuts, bolts, screws, washers and sockets.
- Folds flat for easy storage when not in use
- Made from thermoplastic rubber with strong magnet in base
- Attaches to any ferrous surface
- Ideal for storing nuts, bolts, screws, washers & sockets
- Diameter: 225mm
Technical Specifications
Enclosure Material
Metal
External Width
-
Product Range
-
External Height
-
External Depth
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52