Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
6 more incoming. You can reserve stock now
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.480 |
| 10+ | €24.220 |
| 25+ | €23.740 |
Price for:Each
Minimum: 1
Multiple: 1
€24.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03197
Order Code3383077
Technical Datasheet
Measuring Range0° to +360°
Length26mm
Height51mm
Product Range-
SVHCTo Be Advised
Product Overview
An incredibly useful digital angle finder/measure, with a sturdy metal body and built-in base magnets. The auto-rotate LCD display always reads the right way up, making it easier to use when measuring the undersides of objects. By just clicking a button, the hold feature locks the results on the screen, meaning the device can function in spaces where the screen can't immediately be read.
- Compact and portable device
- Clear and large digital LCD display
- Auto-rotate display
- Encompassing angle measurement range of 4 x 90°
- Absolute/relative measurement conversion
- Degree and slope conversion
- Auto power off function
- Magnets in the base for a secure hold
Technical Specifications
Measuring Range
0° to +360°
Height
51mm
SVHC
To Be Advised
Length
26mm
Product Range
-
Technical Docs (1)
Alternatives for D03197
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90178090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
UN Hazard Code:3481