Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.730 |
2+ | €4.510 |
4+ | €4.370 |
10+ | €4.230 |
Price for:1 Set
Minimum: 1
Multiple: 1
€4.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03426
Order Code3617685
Technical Datasheet
Connector Kit TypeTerminals & Splices
Kit ContentsCrimping Set, 66 Piece
Product Range-
SVHCTo Be Advised
Product Overview
A Crimping tool set supplied in case with a sellection on connectors. The hardened steel crimping tool also allows for wire stipping and cutting of M2.6-M5 screws.
- Hardened pressed steel crimping tool with wire stripper, anvil action cutter and PVC grips
- Features metric units of measure
- Colour coded crimping tool for insulated and non-insulated connectors (Red, Blue & Yellow)
- Crimps 0.75mm - 6mm terminals
- PVC handle, designed for a comfortable and sturdy grip
- Cuts screw sizes: M2.6, M3, M3.5, M4 & M5
- Rust-resistant oxide finish
- Contains a selection of popular terminals
- Includes a selection of insulated male and female spade, eyelets, and butt splice crimps
Technical Specifications
Connector Kit Type
Terminals & Splices
Product Range
-
Kit Contents
Crimping Set, 66 Piece
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005085