Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03461
Order Code3775875
Product RangeRefillable
Technical Datasheet
267 In Stock
19 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.540 |
3+ | €2.310 |
Price for:Each
Minimum: 1
Multiple: 1
€2.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03461
Order Code3775875
Product RangeRefillable
Technical Datasheet
Flux Type-
Flux ApplicationsSoldering
Dispensing MethodPen Applicator
Volume10ml
Weight33.4g
Product RangeRefillable
SVHCTo Be Advised
Product Overview
Empty, refillable pen for use with soldering flux such as rosin (not included).
- Prevents flux from evaporating
- Transparent body shows amount of flux remaining
- Soft brush tip
- Supplied with refill bottle
Applications
Electronics Service, Industrial Maintenance, Manufacturing, Hobby & Education
Contents
x1 Flux Pen 10ml; x1 Refilled Bottle 20ml
Technical Specifications
Flux Type
-
Dispensing Method
Pen Applicator
Weight
33.4g
SVHC
To Be Advised
Flux Applications
Soldering
Volume
10ml
Product Range
Refillable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03