Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03463
Order Code3775877
Product RangeSoldering Mats
Technical Datasheet
150 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.340 |
5+ | €4.350 |
Price for:Each
Minimum: 1
Multiple: 1
€5.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03463
Order Code3775877
Product RangeSoldering Mats
Technical Datasheet
Accessory TypeSoldering Mat
For Use WithSoldering Irons & Equipment
Product RangeSoldering Mats
Plug Type-
SVHCTo Be Advised
Product Overview
Make your soldering and repair work easy with this multifunctional mat.
- Heat-resistant up to 500°C
- Pliable, returns to its original shape
- Multiple tool holders
- Dimensions (WxH): 297x210mm
Applications
Electronics Service, Industrial Maintenance, Manufacturing, Hobby & Education
Contents
x1 Soldering Mat 297mm × 210mm × 5mm Silicone
Technical Specifications
Accessory Type
Soldering Mat
Product Range
Soldering Mats
SVHC
To Be Advised
For Use With
Soldering Irons & Equipment
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21