Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03464
Order Code3775878
Product RangeSoldering Stations
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.710 |
3+ | €31.020 |
Price for:Each
Minimum: 1
Multiple: 1
€33.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03464
Order Code3775878
Product RangeSoldering Stations
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max480°C
Output Power30W
Kit ContentsSoldering station, soldering iron, brass cleaning ball and sponge
Product RangeSoldering Stations
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Soldering station, supplied with soldering iron, iron tip, stand, 2m solder reel, brass cleaning ball and sponge.
- Positive Temperature Coefficient (PTC), rapid-heating, ceramic element
- LED temperature display
- Temperature adjustment and lock functions
- Sleep function if left idle for over 10 minutes
- Spare iron and iron tips also available
- Temperature range: 160-480°C
- Cable length: 1.35m
Applications
Electronics Service, Industrial Maintenance, Manufacturing, Hobby & Education
Contents
x1 Soldering Station; x1 Soldering Iron Stand; x1 Copper Cleaning Ball; x1 Cleaning Sponge; x1 Roll Stand for Solder Wire
Technical Specifications
Supply Voltage VAC
240V
Output Power
30W
Product Range
Soldering Stations
SVHC
To Be Advised
Heat Temperature Max
480°C
Kit Contents
Soldering station, soldering iron, brass cleaning ball and sponge
Plug Type
UK Type G
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8