Print Page
Image is for illustrative purposes only. Please refer to product description.
150 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €166.730 |
3+ | €158.030 |
Price for:Each
Minimum: 1
Multiple: 1
€166.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03481
Order Code4161303
Tester TypeNetwork Cable Tester
Resistance-
External Height-
External Width-
External Depth-
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
Cable length tester that measures and displays the distance to fault accurately using Time Domain Reflectometry (TDR) technology.
- Supports Cat5e, Cat6, Cat6a, Cat7, power cable (4+2 LAN cable, 8+2 LAN cable), telephone cable, coaxial cable tracking and testing
- Identify which pins are providing power and detect how much voltage
- Test network performance, data packet, min. and max. time
- Tone trace cable with complete AC interference rejection, three modes: high frequency/PoE switch/low frequency
- Hub blink for locating network ports by the flashing port light on a server/switch/hub/router port
- Tests cable lengths, distance to fault (DTF), graphical wire mapping, opens, and shorts etc.
- TF card included to export data to the computer
- Voltage detector is included in the receiver (90-1,000V)
- Max. test distance: 2km (wiremap), 1km (tracing)
Technical Specifications
Tester Type
Network Cable Tester
External Height
-
External Depth
-
SVHC
Boric acid (14-Jun-2023)
Resistance
-
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8