Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.370 |
| 10+ | €21.560 |
Price for:Each
Minimum: 1
Multiple: 1
€22.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDF00073
Order Code4161225
Technical Datasheet
No. of Keys-
External Height-
Cabinet Material-
SVHCTo Be Advised
Product Overview
A strong and durable die-casting zinc alloy combination key safe that is a great security measure for storing and safekeeping of keys. It's firm construction can withstand a high volume of force, making this safe secure and hard to pry. It's zinc make up provides excellent corrosion resistance, allowing this safe to sustain corrosion, tough conditions and long term use. The combination is a make up of a 4-dial code which has a possible 10,000 possible combinations that are resettable, allowing you to keep on top of your security. This safe is portable, but is wall mountable allowing it to be secured to one location.
- 4 dial resettable combination lock
- Solid die cast body
- Zinc lock body and shutter door
- Wall mountable
- Corrosion resistant
- Dimensions: (HxWxD) 120 x 88 x 40mm
Applications
Security, Safety
Technical Specifications
No. of Keys
-
Cabinet Material
-
External Height
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58