Print Page
Image is for illustrative purposes only. Please refer to product description.
304 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.770 |
25+ | €6.480 |
50+ | €5.790 |
100+ | €5.330 |
250+ | €5.040 |
Price for:Each
Minimum: 1
Multiple: 1
€7.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000085
Order Code2768732
Technical Datasheet
Accessory TypeSoldering Iron Stand
For Use WithSoldering, Desoldering or Rework PCBs
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DT000085 from Duratool is a soldering iron stand. This adjustable circuit board holder is ideal for clamping PCB for soldering, desoldering or rework. The rubber feet of the base ensure stability.
- Rigid metal structure
- Two adjustable grips on a retractable stand to accommodate various board sizes
- Adjustable clamps allow the PCB to rotate 360 degrees and stay set in any position
- Base of this rigid metal stand features four rubber feet to ensure stability
- Product size is 30cm x 16.5cm x 12.5cm and product weight is 450g
- Maximum holding size is 20cm x 14cm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Soldering Iron Stand
Product Range
-
SVHC
No SVHC (17-Jan-2023)
For Use With
Soldering, Desoldering or Rework PCBs
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.675