Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoDT000092
Order Code2770002
Product RangeMagnifying Lamps
Technical Datasheet
19 In Stock
204 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €56.560 |
5+ | €49.080 |
10+ | €44.850 |
Price for:Each
Minimum: 1
Multiple: 1
€56.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000092
Order Code2770002
Product RangeMagnifying Lamps
Technical Datasheet
Magnifier TypeBench/Desktop
Arm Length-
For Use WithClose-Up Precision And Inspection Work
Magnification3 Dioptre
Product RangeMagnifying Lamps
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DT000092 from Duratool is a magnifying lamp. Ideal for engineers to view micro components or PCB or medical person or beautician to light or magnify. Supplied with electronic ballast.
- Bright and stable light, no flash feeling and does not harm eyesight
- Integration of magnifying and lighting
- 108mm x 174mm acrylic lens, 3D dioptre
- 80pieces 15W LED light source, table base mount
- Environment temperature range from -20°C to +40°C, ≤95% humidity
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Lighting, Laboratory, Hobby & Education
Warnings
Never look into light sources, such as LED lamps or lasers, through the magnifying glass. This may result in eye injuries, due to the optical interaction. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Indoor use only.
Technical Specifications
Magnifier Type
Bench/Desktop
For Use With
Close-Up Precision And Inspection Work
Product Range
Magnifying Lamps
SVHC
No SVHC (17-Jan-2023)
Arm Length
-
Magnification
3 Dioptre
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.9