Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000271
Order Code2829065
Technical Datasheet
Label TypeWrite-On
Label Height38mm
Label Width70mm
Label Diameter-
Pack Quantity-
Label MaterialNylon Cloth
Label LegendInspected
Label ColourBlack on White
Product Range-
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Label Type
Write-On
Label Width
70mm
Pack Quantity
-
Label Legend
Inspected
Product Range
-
Label Height
38mm
Label Diameter
-
Label Material
Nylon Cloth
Label Colour
Black on White
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032