Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
104 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.430 |
10+ | €27.590 |
25+ | €24.930 |
50+ | €23.140 |
Price for:Each
Minimum: 1
Multiple: 1
€32.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000473
Order Code3014773
Technical Datasheet
Air Volume1.2m³/min
Supply Voltage VAC-
Power Rating23W
Plug TypeEU
Product Range-
Product Overview
- Functions as a fume absorber or as a standard fan
- Bench or wall-mounted
- Adjustable angle and speed
- Supplied with activated carbon filter
Contents
Desktop Fume Extractor (EU Plug), 2x Carbon Filters
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Air Volume
1.2m³/min
Power Rating
23W
Product Range
-
Supply Voltage VAC
-
Plug Type
EU
Technical Docs (1)
Alternatives for DT000473
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.219