Print Page
Image is for illustrative purposes only. Please refer to product description.
127 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.630 |
25+ | €8.860 |
50+ | €7.920 |
100+ | €7.300 |
250+ | €6.890 |
Price for:1 Set
Minimum: 1
Multiple: 1
€10.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoJS-555T
Order Code4245079
Technical Datasheet
No. of Tweezers6
Tweezer Set Contents2A, 3C, OO, 7, SS, 4
Tweezer Body MaterialStainless Steel Body
Product Range-
SVHCTo Be Advised
Product Overview
These black epoxy coated tweezers offer better grip for a wide range of applications. Made of non-magnetic stainless steel.
- Includes styles 7Sa bent tip, 2ASa round tip, and SSSa, 4Sa, 00Sa, and 3CSa fine tips
- All approximately 127mm in length
- Includes storage pouch
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Electronics Service, Prototyping, Facility Maintenance, Laboratory, Hobby & Education, Test & Instrumentation
Technical Specifications
No. of Tweezers
6
Tweezer Body Material
Stainless Steel Body
SVHC
To Be Advised
Tweezer Set Contents
2A, 3C, OO, 7, SS, 4
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11113