Print Page
Image is for illustrative purposes only. Please refer to product description.
257 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.080 |
5+ | €1.750 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€2.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoM2.5 STAINLESS FORM
Order Code1377550
Technical Datasheet
Internal Diameter-
External Diameter-
Fastener MaterialStainless Steel
Thread Size - MetricM2.5
Fastener Plating-
Product Range-
Product Overview
The M2.5 STAINLESS FORM is a M2.5 form A Washer made of A2 stainless steel. It offers high tensile strength and is resistant to corrosion. Ideal for use in many electronic, food, chemical and construction applications.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Industrial
Technical Specifications
Internal Diameter
-
Fastener Material
Stainless Steel
Fastener Plating
-
External Diameter
-
Thread Size - Metric
M2.5
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01