Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.420 |
5+ | €2.060 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€2.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoM3 BRASS FULL WASHER
Order Code1377536
Technical Datasheet
Internal Diameter-
External Diameter-
Fastener MaterialBrass
Thread Size - MetricM3
Fastener Plating-
Product Range-
Product Overview
The M3 BRASS FULL WASHER is a M3 Full Washer, made of brass with self colour finish. Designed according to BS4320 and DIN125 standards.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Internal Diameter
-
Fastener Material
Brass
Fastener Plating
-
External Diameter
-
Thread Size - Metric
M3
Product Range
-
Technical Docs (1)
Alternatives for M3 BRASS FULL WASHER
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74152100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01