Print Page
Image is for illustrative purposes only. Please refer to product description.
423 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.270 |
| 25+ | €3.400 |
| 50+ | €2.980 |
| 100+ | €2.700 |
| 250+ | €2.530 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€4.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Alternatives for SLPB-1L/SLG-1L/B
1 Product Found
Product Overview
The SLPB-1L/SLG-1L/B is a black STY 2 Snap Latch with nylon 6 plunger and polycarbonate grommet.
Applications
Maintenance & Repair, Industrial
Notes
Plunger and mating grommet sold separately.
Technical Specifications
External Diameter
9.4mm
Grip Range Max
-
External Depth
6.5mm
Fastener Material
-
Grip Range Min
-
Overall Length
9mm
Mounting Hole Dia
8.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024