Print Page
Image is for illustrative purposes only. Please refer to product description.
147 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.710 |
5+ | €3.990 |
Price for:Each
Minimum: 1
Multiple: 1
€4.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoZD-151/87-1510
Order Code2444409
Technical Datasheet
Kit Contents6 pcs of Soldering Aid Kit
Product Range-
Product Overview
A useful soldering aid kit that contains tools designed to assist the user in performing a variety of soldering and cleaning jobs on circuit boards.
- Brush for cleaning connections before soldering
- Scraper for removing flux residue and surplus solder
- Knife for cutting PCB tracks
- Hook for component and lead extraction
- Fork fits wire up to 22swg and used for wrapping and unwrapping etc.
- Spike for cleaning and marking
- Body length: 75mm
- Overall length: 180mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Contents
6 pcs of Soldering Aid Kit
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084