Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €367.700 | 
| 5+ | €357.390 | 
| 10+ | €334.130 | 
| 20+ | €327.450 | 
Product Overview
166T is a telescoping stainless steel pitot tube. It is a unique air flow sensor which can quickly and easily be adjusted for any duct insertion length from 11.5 to 36 inches (29.2 to 91.4 cm), allowing it to replace up to 5 conventional fixed length Pitot tubes. The telescoping sections lock in place as they are extended, which enables the use of the handheld grip to gauge proper alignment of the tip with the airstream. For even greater convenience, it is securely protected by a custom fitted telescoping stainless steel pitot tube. It monitors or controlsair velocity or air flow when combined with differential pressure gage, switch, or transmitter where varying lengths are needed.
- Stainless steel construction resists corrosion
- 1.8˝ diameter hemispherical tip has 1.0 flow coefficient
Contents
Telescoping stainless steel pitot tube, Carrying case.
Technical Specifications
-
Stainless Steel
-
914.4mm
Differential Pressure Gauges, Switches, Transmitters
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate