
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €656.730 |
| 5+ | €638.320 |
| 10+ | €596.780 |
Product Information
Product Overview
16A2050 is a 16A series temperature/process controller features universal input, self-tune PID, fuzzy logic and dual four-digit LED displays for process and set point value. Front panel is waterproof and corrosion resistant (UL type 4X), making it ideal for sanitary applications. Replace electronics without wiring changes (via removable front panel). Self diagnostics, non-volatile memory and selectable control modes are all designed for greater productivity. Four security levels are password protected. On-off, P, PI or PID manual tune control functions can be selected or the controller will Self-Tune automatically for best PID control. The 16A2 offers the best value in standard features in a process and temperature control. In addition to the features listed above, the 16A2 offers peak/valley indication, percent output indication, digital input filter and a host of others.
- Temperature/process controller with current output
- Two four-digit LED displays, 0.3 in (7.62 mm) high display
- Operating temperature range from 14 to 131°F (-10 to 55°C)
- 5VA maximum power consumption
- NEMA 4X (IP66) front panel rating
Technical Specifications
RTD
-10°C
-
No SVHC (04-Feb-2026)
55°C
-
16A Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
