Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €399.480 |
5+ | €388.280 |
10+ | €363.010 |
Product Information
Product Overview
1950P-25-2F is a series 1950 compact, low cost explosion-proof differential pressure switch combines the best features of the popular Dwyer® Series 1900 pressure switch with an integral explosionproof and weatherproof housing, making it an exceptional value for either application. It is CE, UL and CSA listed, FM approved for use in Class I, Div 1, Groups C and D, Class II Groups E, F, and G and Class III hazardous atmospheres NEMA 7 and 9. Rain tight NEMA 3 (IP54), weatherproof features include a drain plug and O-ring seal in cover. Electrical connections are easily made by removing front cover. For convenience the set point adjustment screw is located on the outside of the housing. Typical applications include HVAC applications, process applications and all-weather applications.
- Range 4 to 25psid
- Approximately deadband at min. set point 0.7, approximately deadband at max. set point 0.7
- Explosionproof and weatherproof housing provides device protection for outdoor use/harsh environment
- External set point screw provides easy access by making adjustments without opening enclosure
- Easily accessible electrical connection simplifies the installation
- SPDT switch (15A at 125, 250, 480VAC, 60Hz)
- 1/8˝ female NPT connection
- Diaphragm in vertical position
Notes
For use only with air or compatible gases. Applications with hazardous atmospheres and a single positive pressure may require special venting.
Technical Specifications
1/8" FNPT
4psi
SPDT
Screw
To Be Advised
1/8" FNPT
25psi
Panel Mount
1950 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate