Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No25112
Order Code4286085
Product Range2500 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,065.00 |
| 5+ | €1,035.00 |
| 10+ | €967.89 |
Price for:Each
Minimum: 1
Multiple: 1
€1,065.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No25112
Order Code4286085
Product Range2500 Series
Technical Datasheet
Thermocouple TypeE, J, K, L, N, T
Operating Temperature Max55°C
Operating Temperature Min-10°C
Output Voltage Max5VDC
Output Voltage Min-
Product Range2500 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
25112 is a Love series 2500 temperature control. It provides an impressive array of features in an economical 1/4 DIN package.
- Thermocouple input, 5VDC output, with alarm
- Two-4 digit, 7 segment, 0.56" high LED display with resolution of 1° or 0.1°
- Accuracy of ±0.25% of span, ±1°
- 5VA maximum power consumption
- Operating temperature range from 14 to 131°F (-10 to 55°C)
- Non-volatile memory, no batteries required
- One ramp time adjustable from 0-100hours
- NEMA 4X (IP65) front panel rating
Technical Specifications
Thermocouple Type
E, J, K, L, N, T
Operating Temperature Min
-10°C
Output Voltage Min
-
SVHC
No SVHC (25-Jun-2025)
Operating Temperature Max
55°C
Output Voltage Max
5VDC
Product Range
2500 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498952