Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No3000MR-60PA
Order Code4286564
Product RangePhotohelic 3000MR Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €691.580 |
5+ | €672.200 |
10+ | €628.450 |
Price for:Each
Minimum: 1
Multiple: 1
€691.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No3000MR-60PA
Order Code4286564
Product RangePhotohelic 3000MR Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max60Pa
Operating Temperature Min-6.67°C
Operating Temperature Max48.9°C
Product RangePhotohelic 3000MR Series
SVHCTo Be Advised
Product Overview
3000MR-60PA is a series 3000MR Photohelic® switch/gauge which combines the functions of a precise, highly repeatable differential pressure switch with a large easy-to-read analogue pressure gauge employing the durable, time-proven Magnehelic® gauge design. The switch setting is easy to adjust with large external knobs on the gauge face. gauge reading is unaffected by switch operation - will indicate accurately even if power is interrupted. 3000MR is employ versatile electromechanical relays with gold over silver contacts - ideal for dry circuits. Typical applications include pneumatic conveying, air conditioning systems and clean rooms.
- Pressure range from 0-60Pascals
- Gauge reading unaffected by switch operation, will continue to read pressure even during power loss
- Zero and range adjustments outside of gauge means no disassembly in normal service
- Temperature limits from 20 to 120°F (-6.67 to 48.9°C) (gauge)
- Each set point has 1 form C relays (SPDT) switch type
- 24VDC, regulated 10% power requirements
- 18" cable assembly with 8 conductors. optional lengths to 100'
- Diaphragm in vertical position
- Adjustable knobs on face
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-6.67°C
Product Range
Photohelic 3000MR Series
Operating Pressure Max
60Pa
Operating Temperature Max
48.9°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate