Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No477B-5
Order Code4287389
Product Range477B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €547.150 |
5+ | €531.820 |
10+ | €497.210 |
20+ | €487.270 |
Price for:Each
Minimum: 1
Multiple: 1
€547.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No477B-5
Order Code4287389
Product Range477B Series
Technical Datasheet
Pressure Measuring Range0psi to 30psi
Resolution (in H2O)-
Accuracy0.1%
Response Time-
Operating Temperature Min-17.8°C
Operating Temperature Max60°C
Product Range477B Series
SVHCTo Be Advised
Product Overview
477B-5 is a series 477B handheld digital manometer. It is a versatile, hand-held, battery operated manometer. It measures either positive, negative or differential pressures with ±0.10% of full-scale accuracy. A memory function allows storage of up to 40 readings for later recall and a backlight provides auxiliary lighting for hard-to-see locations. Also standard is a hold feature; plus both visual and audible overpressure alarms. Typical applications include lab calibration of other pressure instruments and air velocity/air flow measurements in commercial buildings.
- Range 0 to 30.00psi
- Precise 0.1% FS accuracy provides four times better accuracy than most standard manometer/gauges
- Aluminium housing protects instrument against damage
- 4-digit LCD display
- 9V alkaline battery included
- Two barbed connections for use with 3.18mm or 4.76mm I.D. tubing
Technical Specifications
Pressure Measuring Range
0psi to 30psi
Accuracy
0.1%
Operating Temperature Min
-17.8°C
Product Range
477B Series
Resolution (in H2O)
-
Response Time
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate