Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €133.280 |
5+ | €129.300 |
10+ | €120.320 |
Product Information
Product Overview
616KD-00 is a series 616KD differential pressure transmitter with One-Touch® digital push- button calibration technology are designed for simplicity, making it the ideal choice for installers and maintenance professionals. This instrument not only alleviate cumbersome turn pots typically found in most transmitters but eliminate entirely the need to span the instruments during calibration. With a single digital push-button, both ZERO AND SPAN are calibrated properly, nothing else is required. No additional reference pressure sources or separate calibration devices are necessary. Typical applications include air handlers, variable air volume, duct pressure and filter monitoring.
- Differential pressure transmitter range from 0 to 1" water column, 4-20mA output
- Simple calibration push-button sets back zero and span, saving time installing and over service life
- Cost effective, compact device suitable for OEM applications where space, simplicity, value are key
- Ranges and accuracy selection cover a range of applications minimizing components
- Barbed, dual size to fit 1/8" and 3/16" (3mm and 5mm) ID rubber or vinyl tubing
- NEMA 1 (IP20), tested to UL 2043 for plenum applications
- Vertical with pressure connections pointing down mounting orientation
- Screw-type terminal block electrical connections
- Temperature limits from 0 to 140°F (-17.8 to 60°C) and 2.0% FS accuracy
- CE compliance
Technical Specifications
Differential
Current
Differential
35VDC
Dual Radial Barbed
21mA
-
-
-
60°C
To Be Advised
-
0Inch-H2O
1Inch-H2O
-
Terminal Block
-
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
-
-17.8°C
616KD Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate