Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €483.080 |
5+ | €469.540 |
10+ | €438.980 |
Product Information
Product Overview
629C-04-CH-P2-E5-S1 is a series 629C wet/wet differential pressure transmitter. It monitors differential pressure of air and compatible gases and liquids with 0.5% accuracy. The design employs dual pressure sensors converting pressure changes into a standard 4-20mA output signal or field selectable voltage. Small internal volume and minimal moving parts result in exceptional response and reliability. The terminal block, as well as a zero adjustment button, are easily accessed under the top cover. Typical applications include flow elements, heat exchangers, filters, coils, chiller and pumps.
- Pressure range from 0 to 50psid
- NEMA 4X (IP66) conduit housing
- 1/4˝ female NPT process connection
- 1/2˝ female NPT conduit electrical connection
- 4-20mA signal output
- Powered by either DC or AC - take advantage of most readily available power source
Technical Specifications
Differential
Current
0psi
50psi
1/4" FNPT
1/2" NPT
35VDC
-
316L Stainless Steel
93°C
To Be Advised
NPT Female
Differential
35VDC
1/4"
28mA
10VDC
Gas, Liquid
Analogue
-18°C
629C Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate