Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No657C-1
Order Code4290989
Product Range657 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €424.510 |
5+ | €412.610 |
10+ | €385.760 |
Price for:Each
Minimum: 1
Multiple: 1
€424.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No657C-1
Order Code4290989
Product Range657 Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min10VDC
Supply Voltage Max35VDC
Sensing Accuracy2%
Sensor MountingDuct Mount
Operating Temperature Min0°C
Operating Temperature Max100°C
Product Range657 Series
Qualification-
SVHCTo Be Advised
Product Overview
657C-1 is a series 657 relative humidity/temperature transmitter with conduit housing. It provides two 4-20mA channels to produce separate output signals for both relative humidity and temperature. This device delivers ±2% accuracy for humidity and ±1°F for temperature measurements. Typical applications include cleanroom monitoring and HVAC/building control monitoring.
- Relative humidity range from 0 to 100%, temperature range from 32 to 212°F (0 to 100°C)
- Polymer film humidity and thin film RTD temperature sensor offer highly reliable, stable measurement
- Rugged die-cast aluminium housing is great for industrial applications
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
10VDC
Sensing Accuracy
2%
Operating Temperature Min
0°C
Product Range
657 Series
SVHC
To Be Advised
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
35VDC
Sensor Mounting
Duct Mount
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.340194