Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €513.350 |
5+ | €498.910 |
10+ | €466.310 |
Price for:Each
Minimum: 1
Multiple: 1
€513.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No862E
Order Code4287483
Technical Datasheet
Transducer FunctionTemperature
Thermostat TypeAdjustable
Reset Temperature-
Thermostat Set Point+2°C to +28°C
Contact Rating22A at 480VAC
Contact OperationChange Over
Switching Temperature-
Load TypeResistive
Switching Voltage Max480VAC
Switching Current Max22A
Thermostat MountingFlange Mount
Thermostat TerminalsScrew
Product Range-
SVHCTo Be Advised
Product Overview
862E is a explosion-proof, heavy-duty thermostat is designed for hazardous-location temperature control of heating, cooling, or ventilation systems and features an adjustable set point knob for easy and convenient set point adjustment. Typical applications include oil rigs or refineries, petrochemical plants, pulp and paper millers, coal mines, grain processing and storage facilities, hazardous waste water storage facilities, other hazardous locations where specific explosive gases or dusts are present and HVAC control.
- Explosion-proof construction
- Lightweight and durable
- Temperature limit from -49 to 176°F (-45 to 80°C)
- SPDT snap action switch type
- Screw terminal electrical connection
- 3/4" female NPT conduit connection
- External knob set point adjustment
- Adjustable range from 36 to 82°F (2 to 28°C)
- 22A at 480VAC (res.), 1/2HP at 125VAC, 1HP at 250VAC electrical rating
- CSA, UL compliance
Technical Specifications
Transducer Function
Temperature
Reset Temperature
-
Contact Rating
22A at 480VAC
Switching Temperature
-
Switching Voltage Max
480VAC
Thermostat Mounting
Flange Mount
Product Range
-
Thermostat Type
Adjustable
Thermostat Set Point
+2°C to +28°C
Contact Operation
Change Over
Load Type
Resistive
Switching Current Max
22A
Thermostat Terminals
Screw
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.065942