Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoA6-453221
Order Code4290348
Product RangeMercoid A6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.850 |
| 5+ | €31.920 |
| 10+ | €29.850 |
Price for:Each
Minimum: 1
Multiple: 1
€32.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoA6-453221
Order Code4290348
Product RangeMercoid A6 Series
Technical Datasheet
Pressure Type-
Pressure Fitting Style1/4" MNPT
Pressure Port Type1/4" MNPT
Operating Pressure Min8psi
Operating Pressure Max13psi
Sensor MountingPanel Mount
Contact ConfigurationSPST-NO, SPST-NC
Switching Voltage Max6VDC
Electrical ConnectionScrew
Switching Current Max15A
Switching Voltage DC Resistive6V
Pressure Port Size1/4"
Switching Current DC Resistive15A
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max-
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeMercoid A6 Series
SVHCTo Be Advised
Product Overview
A6-453221 is a series A6 pressure switch. It is a compact and has great setpoint integrity, and feature simple, easy set-point field adjustment. Typical applications include OEM, process equipment and process applications.
- Set point range 8-13 ±2psi (0.55-0.90 ±0.18bar)
- 304 SS material
- Air, motor oils, transmission oils, jet fuels, and similar hydrocarbon media
- Temperature limit range from -40 to 248˚F (-40 to 120˚C)
Technical Specifications
Pressure Type
-
Pressure Port Type
1/4" MNPT
Operating Pressure Max
13psi
Contact Configuration
SPST-NO, SPST-NC
Electrical Connection
Screw
Switching Voltage DC Resistive
6V
Switching Current DC Resistive
15A
Deadband Min
-
Operating Temperature Min
-40°C
Product Range
Mercoid A6 Series
Pressure Fitting Style
1/4" MNPT
Operating Pressure Min
8psi
Sensor Mounting
Panel Mount
Switching Voltage Max
6VDC
Switching Current Max
15A
Pressure Port Size
1/4"
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
110°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate