Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €323.390 |
5+ | €314.330 |
10+ | €293.870 |
20+ | €287.990 |
Price for:Each
Minimum: 1
Multiple: 1
€323.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
ASG is an analogue signal generator generates a 0-10VDC signal in increments of 1V or a 4-20mA signal in increments of 2mA. An LED bar graph visually indicates the analogue signal level. Model ASG will also continuously ramp to user defined maximum and minimum values with user defined ramp interval timing. It is used in troubleshooting transmitters and transducer and calibrating transducers, displays, and other analogue signal devices.
- Impedance of 1000 ohms min (voltage), 300 ohms max (current)
- Ambient operating temperature range from 32° to 122°F (0 to 50°C)
- Powered by 9V alkaline battery, installed functional, user replaceable or 120VAC (provided)
- Auto shut-off to conserve battery life
- Connected by 6' (1.8m) with alligator clips
- LED bar graph for visibility in dark areas
- Variable ramp function timing
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408233